
TPD4E001DCKR | |
|---|---|
DigiKey Part Number | 296-28779-2-ND - Tape & Reel (TR) 296-28779-1-ND - Cut Tape (CT) 296-28779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E001DCKR |
Description | TVS DIODE 5.5VWM SC706 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E001DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 100W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48400 € | 4,84 € |
| 100 | 0,31310 € | 31,31 € |
| 500 | 0,23952 € | 119,76 € |
| 1.000 | 0,21582 € | 215,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18421 € | 552,63 € |
| 6.000 | 0,16913 € | 1.014,78 € |
| 9.000 | 0,16145 € | 1.453,05 € |
| 15.000 | 0,15281 € | 2.292,15 € |
| 21.000 | 0,14770 € | 3.101,70 € |
| 30.000 | 0,14273 € | 4.281,90 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |











