
TPD3S713AQRVCRQ1 | |
|---|---|
DigiKey Part Number | 296-TPD3S713AQRVCRQ1TR-ND - Tape & Reel (TR) 296-TPD3S713AQRVCRQ1CT-ND - Cut Tape (CT) 296-TPD3S713AQRVCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD3S713AQRVCRQ1 |
Description | AUTOMOTIVE USB 0.05-A TO 0.6-A A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 18V Internal Switch 20-WQFN (4x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 18V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (4x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,20200 € | 12,02 € |
| 25 | 1,09480 € | 27,37 € |
| 100 | 0,97620 € | 97,62 € |
| 250 | 0,91960 € | 229,90 € |
| 500 | 0,88552 € | 442,76 € |
| 1.000 | 0,85746 € | 857,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,82280 € | 2.468,40 € |
| 6.000 | 0,80585 € | 4.835,10 € |
| 9.000 | 0,79736 € | 7.176,24 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

