TPD3E001DRYRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 13.115
Unit Price: 0,99000 €
Datasheet
Clamp Ipp Tvs Diode Surface Mount 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD3E001DRYRG4

DigiKey Part Number
TPD3E001DRYRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPD3E001DRYRG4
Description
TVS DIODE 5.5VWM 6SON
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
TPD3E001DRYRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Steering (Rail to Rail)
Unidirectional Channels
3
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
11V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
90W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13274 €663,70 €
10.0000,12334 €1.233,40 €
15.0000,11853 €1.777,95 €
25.0000,11833 €2.958,25 €
Manufacturers Standard Package
Unit Price without VAT:0,13274 €
Unit Price with VAT:0,15796 €