
TPD2F702YFKR | |
|---|---|
DigiKey Part Number | 296-25865-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPD2F702YFKR |
Description | FILTER RC(PI) 15 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 15Ohms, C = 5000pF 5-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPD2F702YFKR Models |
Category | Resistance - Channel (Ohms) 15 |
Manufacturer Texas Instruments | Values R = 15Ohms, C = 5000pF |
Series | ESD Protection Yes |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications Audio |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 5-UFBGA, DSBGA |
Technology RC (Pi) | Size / Dimension 0.036" L x 0.052" W (0.91mm x 1.31mm) |
Number of Channels 2 | Height 0.025" (0.64mm) |
Center / Cutoff Frequency 1.2MHz (Cutoff) | Base Product Number |
Attenuation Value 50dB @ 100MHz |

