
TPD2EUSB30DRTR | |
|---|---|
DigiKey Part Number | 296-25509-2-ND - Tape & Reel (TR) 296-25509-1-ND - Cut Tape (CT) 296-25509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD2EUSB30DRTR |
Description | TVS DIODE 5.5VWM 8VC SOT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPD2EUSB30DRTR Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 45W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -40°C ~ 85°C (TA) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 3-SMD, SOT-23-3 Variant |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59500 € | 5,95 € |
| 100 | 0,38850 € | 38,85 € |
| 500 | 0,29978 € | 149,89 € |
| 1.000 | 0,27119 € | 271,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23486 € | 704,58 € |
| 6.000 | 0,21657 € | 1.299,42 € |
| 9.000 | 0,20725 € | 1.865,25 € |
| 15.000 | 0,19678 € | 2.951,70 € |
| 21.000 | 0,19058 € | 4.002,18 € |
| 30.000 | 0,18455 € | 5.536,50 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |










