MFR Recommended

TPD2E007YFMRG4 | |
|---|---|
DigiKey Part Number | 296-24599-2-ND - Tape & Reel (TR) 296-24599-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPD2E007YFMRG4 |
Description | TVS DIODE 13VWM 4DSLGA |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 4-DSLGA |
Datasheet | Datasheet |
EDA/CAD Models | TPD2E007YFMRG4 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case 4-XFLGA, DSLGA |
Bidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 13V (Max) | Base Product Number |
Voltage - Breakdown (Min) 14V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD752DCKR | Texas Instruments | 10.110 | 296-ESD752DCKRCT-ND | 0,27000 € | MFR Recommended |


