
TPD1E6B06DPLT | |
|---|---|
DigiKey Part Number | 296-TPD1E6B06DPLTTR-ND - Tape & Reel (TR) 296-TPD1E6B06DPLTCT-ND - Cut Tape (CT) 296-TPD1E6B06DPLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E6B06DPLT |
Description | TVS DIODE 5VWM 14VC 2X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2SON (0.6x0.3) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E6B06DPLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59900 € | 5,99 € |
| 100 | 0,31080 € | 31,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,29176 € | 72,94 € |
| 500 | 0,25474 € | 127,37 € |
| 750 | 0,25431 € | 190,73 € |
| 1.250 | 0,25388 € | 317,35 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |







