
TPD1E05U06DYAR | |
|---|---|
DigiKey Part Number | 296-TPD1E05U06DYARTR-ND - Tape & Reel (TR) 296-TPD1E05U06DYARCT-ND - Cut Tape (CT) 296-TPD1E05U06DYARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E05U06DYAR |
Description | TVS DIODE 5.5VWM 14VC SOT5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E05U06DYAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 14V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | Yes | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.42pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11360 € | 2,84 € |
| 100 | 0,09720 € | 9,72 € |
| 250 | 0,08920 € | 22,30 € |
| 500 | 0,08442 € | 42,21 € |
| 1.000 | 0,08049 € | 80,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07562 € | 226,86 € |
| 6.000 | 0,07324 € | 439,44 € |
| 9.000 | 0,07205 € | 648,45 € |
| 15.000 | 0,07072 € | 1.060,80 € |
| 21.000 | 0,06995 € | 1.468,95 € |
| 30.000 | 0,06921 € | 2.076,30 € |
| 75.000 | 0,06761 € | 5.070,75 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |









