Similar

TPD1E05U06DPYT | |
|---|---|
DigiKey Part Number | 296-39342-2-ND - Tape & Reel (TR) 296-39342-1-ND - Cut Tape (CT) 296-39342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E05U06DPYT |
Description | TVS DIODE 5.5VWM 14VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E05U06DPYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,81900 € | 8,19 € |
| 100 | 0,54310 € | 54,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,46992 € | 117,48 € |
| 500 | 0,42458 € | 212,29 € |
| 750 | 0,40148 € | 301,11 € |
| 1.250 | 0,37548 € | 469,35 € |
| 1.750 | 0,36009 € | 630,16 € |
| 2.500 | 0,34511 € | 862,77 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |












