15V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD1E01B04DPYRQ1

DigiKey Part Number
296-TPD1E01B04DPYRQ1TR-ND - Tape & Reel (TR)
296-TPD1E01B04DPYRQ1CT-ND - Cut Tape (CT)
296-TPD1E01B04DPYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD1E01B04DPYRQ1
Description
TVS DIODE 3.6VWM 15VC 2X1SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Datasheet
 Datasheet
EDA/CAD Models
TPD1E01B04DPYRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
Ethernet, HDMI, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
0.2pF @ 1MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6.4V
Package / Case
0402 (1006 Metric)
Voltage - Clamping (Max) @ Ipp
15V (Typ)
Supplier Device Package
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Base Product Number
Power - Peak Pulse
27W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.211
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,17200 €1,72 €
250,15200 €3,80 €
1000,13060 €13,06 €
2500,12036 €30,09 €
5000,11420 €57,10 €
1.0000,10911 €109,11 €
2.5000,10403 €260,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09783 €978,30 €
20.0000,09564 €1.912,80 €
30.0000,09454 €2.836,20 €
50.0000,09332 €4.666,00 €
70.0000,09261 €6.482,70 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €