
TPD13S523RSVR | |
|---|---|
DigiKey Part Number | 296-40694-2-ND - Tape & Reel (TR) 296-40694-1-ND - Cut Tape (CT) 296-40694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD13S523RSVR |
Description | TVS DIODE 5.5VWM 15VC 16UQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TPD13S523RSVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 13 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,82600 € | 8,26 € |
| 100 | 0,54810 € | 54,81 € |
| 500 | 0,42862 € | 214,31 € |
| 1.000 | 0,39016 € | 390,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34131 € | 1.023,93 € |
| 6.000 | 0,31673 € | 1.900,38 € |
| 9.000 | 0,30421 € | 2.737,89 € |
| 15.000 | 0,29014 € | 4.352,10 € |
| 21.000 | 0,28181 € | 5.918,01 € |
| 30.000 | 0,27862 € | 8.358,60 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

