
TPD12S015AEVM | |
|---|---|
DigiKey Part Number | 296-52467-ND |
Manufacturer | |
Manufacturer Product Number | TPD12S015AEVM |
Description | EVAL BOARD FOR TPD12S015A |
Customer Reference | |
Detailed Description | TPD12S015A - Transceiver, HDMI Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Transceiver, HDMI | |
Embedded | No | |
Utilized IC / Part | TPD12S015A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

