
TPA751D | |
|---|---|
DigiKey Part Number | 296-10855-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA751D |
Description | IC AMP CLASS AB MONO 700MW 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA751D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 700mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,62700 € | 16,27 € |
| 75 | 1,35947 € | 101,96 € |
| 150 | 1,29747 € | 194,62 € |
| 300 | 1,24640 € | 373,92 € |
| 525 | 1,21185 € | 636,22 € |
| 1.050 | 1,17593 € | 1.234,73 € |
| 2.550 | 1,13906 € | 2.904,60 € |
| 5.025 | 1,11648 € | 5.610,31 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |


