
TPA701DGNR | |
|---|---|
DigiKey Part Number | 296-7022-2-ND - Tape & Reel (TR) 296-7022-1-ND - Cut Tape (CT) 296-7022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA701DGNR |
Description | IC AMP CLASS AB MONO 700MW 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA701DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 700mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02300 € | 10,23 € |
| 25 | 0,92960 € | 23,24 € |
| 100 | 0,82620 € | 82,62 € |
| 250 | 0,77680 € | 194,20 € |
| 500 | 0,74708 € | 373,54 € |
| 1.000 | 0,74131 € | 741,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69678 € | 1.741,95 € |
| 5.000 | 0,68120 € | 3.406,00 € |
| 7.500 | 0,67340 € | 5.050,50 € |
| 12.500 | 0,66476 € | 8.309,50 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

