MFR Recommended
Similar
Similar
Similar
Similar
Similar

TPA6211A1DGNRG4 | |
|---|---|
DigiKey Part Number | TPA6211A1DGNRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA6211A1DGNRG4 |
Description | IC AMP CLASS AB MONO 3.1W 8MSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6211A1DGNRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.1W x 1 @ 3Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37376 € | 934,40 € |
| 5.000 | 0,36446 € | 1.822,30 € |
| 7.500 | 0,35981 € | 2.698,58 € |
| 12.500 | 0,35465 € | 4.433,12 € |
| 17.500 | 0,35164 € | 6.153,70 € |
| Unit Price without VAT: | 0,37376 € |
|---|---|
| Unit Price with VAT: | 0,44477 € |






