
TPA6202A1ZQVR | |
|---|---|
DigiKey Part Number | 296-TPA6202A1ZQVRTR-ND - Tape & Reel (TR) 296-TPA6202A1ZQVRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPA6202A1ZQVR |
Description | IC AUDIO AMP |
Customer Reference | |
Detailed Description | Amplifier IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Output Type | - | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | - | |
Operating Temperature | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77500 € | 7,75 € |
| 25 | 0,70120 € | 17,53 € |
| 100 | 0,62060 € | 62,06 € |
| 250 | 0,58216 € | 145,54 € |
| 500 | 0,55892 € | 279,46 € |
| 1.000 | 0,53983 € | 539,83 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

