
TPA6166A2YFFEVM | |
|---|---|
DigiKey Part Number | 296-49287-ND |
Manufacturer | |
Manufacturer Product Number | TPA6166A2YFFEVM |
Description | EVAL BOARD FOR TPA6166A2 |
Customer Reference | |
Detailed Description | TPA6166A2 - Headphones, 2-Channel (Stereo) Output Class G Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 30mW x 2 @ 16Ohm |
Manufacturer Texas Instruments | Voltage - Supply 1.7V ~ 1.9V |
Packaging Box | Utilized IC / Part TPA6166A2 |
Part Status Obsolete | Contents Board(s) |
Amplifier Type Class G | Base Product Number |
Output Type Headphones, 2-Channel (Stereo) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,96000 € | 202,96 € |
| Unit Price without VAT: | 202,96000 € |
|---|---|
| Unit Price with VAT: | 241,52240 € |


