TPA6141A2 DirectPath™ Headphones, 2-Channel (Stereo) Output Class G Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6141A2YFFEVM

DigiKey Part Number
TPA6141A2YFFEVM-ND
Manufacturer
Manufacturer Product Number
TPA6141A2YFFEVM
Description
EVAL BOARD FOR TPA6141A2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPA6141A2 DirectPath™ Headphones, 2-Channel (Stereo) Output Class G Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Active
Amplifier Type
Class G
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
32mW x 2 @ 32Ohm
Voltage - Supply
2.5V ~ 5.5V
Utilized IC / Part
TPA6141A2
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1160,29000 €160,29 €
Manufacturers Standard Package
Unit Price without VAT:160,29000 €
Unit Price with VAT:190,74510 €