
TPA6140A2YFFR | |
|---|---|
DigiKey Part Number | 296-24237-2-ND - Tape & Reel (TR) 296-24237-1-ND - Cut Tape (CT) 296-24237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6140A2YFFR |
Description | IC AMP CLASS G STER 32MW 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class G 16-DSBGA (1.56x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6140A2YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class G | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 32mW x 2 @ 32Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 16-DSBGA (1.56x1.56) | |
Package / Case | 16-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,14800 € | 11,48 € |
| 25 | 1,04440 € | 26,11 € |
| 100 | 0,93010 € | 93,01 € |
| 250 | 0,87556 € | 218,89 € |
| 500 | 0,84272 € | 421,36 € |
| 1.000 | 0,84007 € | 840,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78225 € | 2.346,75 € |
| 6.000 | 0,76590 € | 4.595,40 € |
| 9.000 | 0,75772 € | 6.819,48 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |


