
TPA6139A2RGTR | |
|---|---|
DigiKey Part Number | 296-47861-2-ND - Tape & Reel (TR) 296-47861-1-ND - Cut Tape (CT) 296-47861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6139A2RGTR |
Description | IC AMP CLASS AB STER 25MW 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6139A2RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 25mW x 2 @ 32Ohm | |
Voltage - Supply | 3V ~ 3.6V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-VQFN (3x3) | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,33360 € | 8,34 € |
| 100 | 0,29090 € | 29,09 € |
| 250 | 0,27052 € | 67,63 € |
| 500 | 0,25826 € | 129,13 € |
| 1.000 | 0,24815 € | 248,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23566 € | 706,98 € |
| 6.000 | 0,22955 € | 1.377,30 € |
| 9.000 | 0,22649 € | 2.038,41 € |
| 15.000 | 0,22310 € | 3.346,50 € |
| 21.000 | 0,22111 € | 4.643,31 € |
| 30.000 | 0,21921 € | 6.576,30 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

