
TPA6138A2PW | |
|---|---|
DigiKey Part Number | 296-28254-ND |
Manufacturer | |
Manufacturer Product Number | TPA6138A2PW |
Description | IC AMP CLSS AB STER 40MW 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6138A2PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 40mW x 2 @ 32Ohm | |
Voltage - Supply | 3V ~ 3.6V | |
Features | Depop, Differential Inputs, Mute, Short-Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,74000 € | 7,40 € |
| 90 | 0,59578 € | 53,62 € |
| 180 | 0,56600 € | 101,88 € |
| 270 | 0,55104 € | 148,78 € |
| 540 | 0,52913 € | 285,73 € |
| 1.080 | 0,51106 € | 551,94 € |
| 2.520 | 0,49328 € | 1.243,07 € |
| 5.040 | 0,48158 € | 2.427,16 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

