
TPA6133A2RTJT | |
|---|---|
DigiKey Part Number | 296-50030-2-ND - Tape & Reel (TR) 296-50030-1-ND - Cut Tape (CT) 296-50030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6133A2RTJT |
Description | IC AMP CLASS AB STER 142MW 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6133A2RTJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 142mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,10500 € | 11,05 € |
| 25 | 1,00480 € | 25,12 € |
| 100 | 0,89410 € | 89,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,84140 € | 210,35 € |
| 500 | 0,80960 € | 404,80 € |
| 750 | 0,79369 € | 595,27 € |
| 1.250 | 0,77605 € | 970,06 € |
| 1.750 | 0,76573 € | 1.340,03 € |
| 2.500 | 0,75582 € | 1.889,55 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

