
TPA6120A2RGYR | |
|---|---|
DigiKey Part Number | 296-TPA6120A2RGYRTR-ND - Tape & Reel (TR) 296-TPA6120A2RGYRCT-ND - Cut Tape (CT) 296-TPA6120A2RGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6120A2RGYR |
Description | IC AMP CLASS AB STER 80MW 14VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6120A2RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 80mW x 2 @ 600Ohm | |
Voltage - Supply | 10V ~ 30V, ±5V ~ 15V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,85398 € | 5.561,94 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |


