
TPA6112A2DGQR | |
|---|---|
DigiKey Part Number | 296-10848-2-ND - Tape & Reel (TR) 296-10848-1-ND - Cut Tape (CT) 296-10848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6112A2DGQR |
Description | IC AMP CLSS AB STER 150MW 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6112A2DGQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 150mW x 2 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-HVSSOP | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,07952 € | 2.698,80 € |
| 5.000 | 1,05735 € | 5.286,75 € |
| 7.500 | 1,04625 € | 7.846,87 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

