
TPA6102A2DGK | |
|---|---|
DigiKey Part Number | TPA6102A2DGK-ND |
Manufacturer | |
Manufacturer Product Number | TPA6102A2DGK |
Description | IC AMP CLASS AB STER 50MW 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6102A2DGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 50mW x 2 @ 16Ohm | |
Voltage - Supply | 1.6V ~ 3.6V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,45200 € | 14,52 € |
| 80 | 1,20450 € | 96,36 € |
| 160 | 1,14931 € | 183,89 € |
| 320 | 1,10384 € | 353,23 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |


