
TPA6101A2ZQYRG1 | |
|---|---|
DigiKey Part Number | TPA6101A2ZQYRG1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA6101A2ZQYRG1 |
Description | IC AMP CLASS AB STER 50MW 15BGA |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 15-BGA MICROSTAR JUNIOR (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6101A2ZQYRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 50mW x 2 @ 16Ohm | |
Voltage - Supply | 1.6V ~ 3.6V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 15-BGA MICROSTAR JUNIOR (2.5x2.5) | |
Package / Case | 15-VFBGA | |
Base Product Number |

