Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6101A2DGKR

DigiKey Part Number
296-7019-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA6101A2DGKR
Description
IC AMP CLASS AB STER 50MW 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA6101A2DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
50mW x 2 @ 16Ohm
Voltage - Supply
1.6V ~ 3.6V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-VSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.040 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,73497 €1.837,42 €
5.0000,71879 €3.593,95 €
7.5000,71069 €5.330,18 €
Manufacturers Standard Package
Unit Price without VAT:0,73497 €
Unit Price with VAT:0,87461 €

Other Suppliers on DigiKey

2.040In Stock
Ships from Rochester Electronics, LLC