
TPA6100A2DR | |
|---|---|
DigiKey Part Number | 296-7017-2-ND - Tape & Reel (TR) 296-7017-1-ND - Cut Tape (CT) 296-7017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6100A2DR |
Description | IC AMP CLASS AB STER 50MW 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA6100A2DR Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Manufacturer Texas Instruments | Features Depop, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-SOIC |
Output Type Headphones, 2-Channel (Stereo) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Max Output Power x Channels @ Load 50mW x 2 @ 16Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68060 € | 1.701,50 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |


