Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6100A2DGKR

DigiKey Part Number
296-7016-2-ND - Tape & Reel (TR)
296-7016-1-ND - Cut Tape (CT)
296-7016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA6100A2DGKR
Description
IC AMP CLASS AB STER 50MW 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA6100A2DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
50mW x 2 @ 16Ohm
Voltage - Supply
1.6V ~ 3.6V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-VSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.834
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,38000 €1,38 €
101,00300 €10,03 €
250,91120 €22,78 €
1000,80950 €80,95 €
2500,76096 €190,24 €
5000,73176 €365,88 €
1.0000,72551 €725,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,68230 €1.705,75 €
5.0000,66699 €3.334,95 €
7.5000,65932 €4.944,90 €
12.5000,65083 €8.135,38 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,64220 €