TPA6040A4RHBR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.287
Unit Price: 0,86000 €
Datasheet
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6040A4RHBR

DigiKey Part Number
296-21714-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA6040A4RHBR
Description
IC AMP CLASS AB STER 2.3W 32VQFN
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPA6040A4RHBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Texas Instruments
Features
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Supplier Device Package
32-VQFN (5x5)
Type
Class AB
Package / Case
32-VFQFN Exposed Pad
Output Type
2-Channel (Stereo) with Stereo Headphones
Base Product Number
Max Output Power x Channels @ Load
2.3W x 2 @ 4Ohm; 200mW x 2 @ 16Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPA6132A2RTERTexas Instruments5.287296-24053-1-ND0,86000 €MFR Recommended
Obsolete
Marketplace Stock: 288.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

288.000In Stock
Ships from Rochester Electronics, LLC