
19031844A | |
---|---|
DigiKey Part Number | CR312-ND |
Manufacturer | |
Manufacturer Product Number | 19031844A |
Description | FAN AXIAL 172X55MM 230VAC MA77B3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 300.0 CFM (8.40m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comair Rotron | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 55.00mm | |
Air Flow | 300.0 CFM (8.40m³/min) | |
Static Pressure | 0.840 in H2O (209.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 59.0dB(A) | |
Power (Watts) | 41.40W | |
RPM | 3400 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | 2.3 lbs (1 kg) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC) | |
Lifetime @ Temp. | 53000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 68,14000 € | 68,14 € |
10 | 55,24500 € | 552,45 € |
30 | 50,31633 € | 1.509,49 € |
Unit Price without VAT: | 68,14000 € |
---|---|
Unit Price with VAT: | 81,08660 € |