
TPA6020A2RGWT | |
|---|---|
DigiKey Part Number | 296-32459-2-ND - Tape & Reel (TR) 296-32459-1-ND - Cut Tape (CT) 296-32459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6020A2RGWT |
Description | IC AMP CLASS AB STER 2.8W 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6020A2RGWT Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Differential Inputs, Shutdown, Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 20-VQFN (5x5) |
Output Type 2-Channel (Stereo) | Package / Case 20-VQFN Exposed Pad |
Max Output Power x Channels @ Load 2.8W x 2 @ 3Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,09100 € | 20,91 € |
| 25 | 1,91640 € | 47,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,58576 € | 396,44 € |
| 500 | 1,53226 € | 766,13 € |
| 750 | 1,50548 € | 1.129,11 € |
| 1.250 | 1,47580 € | 1.844,75 € |
| 1.750 | 1,45845 € | 2.552,29 € |
| 2.500 | 1,44177 € | 3.604,43 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

