
TPA6020A2RGWR | |
|---|---|
DigiKey Part Number | 296-18667-2-ND - Tape & Reel (TR) 296-18667-1-ND - Cut Tape (CT) 296-18667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6020A2RGWR |
Description | IC AMP CLASS AB STER 2.8W 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6020A2RGWR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Differential Inputs, Shutdown, Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 20-VQFN (5x5) |
Output Type 2-Channel (Stereo) | Package / Case 20-VQFN Exposed Pad |
Max Output Power x Channels @ Load 2.8W x 2 @ 3Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,64100 € | 16,41 € |
| 25 | 1,50040 € | 37,51 € |
| 100 | 1,34560 € | 134,56 € |
| 250 | 1,27180 € | 317,95 € |
| 500 | 1,22728 € | 613,64 € |
| 1.000 | 1,19062 € | 1.190,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,07473 € | 3.224,19 € |
| 6.000 | 1,05370 € | 6.322,20 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

