
TPA6020A2RGWR | |
|---|---|
DigiKey Part Number | 296-18667-2-ND - Tape & Reel (TR) 296-18667-1-ND - Cut Tape (CT) 296-18667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6020A2RGWR |
Description | IC AMP CLASS AB STER 2.8W 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6020A2RGWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.8W x 2 @ 3Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-VQFN (5x5) | |
Package / Case | 20-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,66800 € | 16,68 € |
| 25 | 1,52480 € | 38,12 € |
| 100 | 1,36750 € | 136,75 € |
| 250 | 1,29244 € | 323,11 € |
| 500 | 1,24720 € | 623,60 € |
| 1.000 | 1,20995 € | 1.209,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,99541 € | 2.986,23 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

