MFR Recommended

TPA6011A4PWPRG4 | |
|---|---|
DigiKey Part Number | TPA6011A4PWPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA6011A4PWPRG4 |
Description | IC AMP CLASS AB STER 3W 24HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6011A4PWPRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 3W x 2 @ 3Ohm | |
Voltage - Supply | 4V ~ 5.5V | |
Features | Depop, Differential Inputs, Input Multiplexer, Mute, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-HTSSOP | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,90064 € | 3.801,28 € |
| 4.000 | 1,86339 € | 7.453,56 € |
| Unit Price without VAT: | 1,90064 € |
|---|---|
| Unit Price with VAT: | 2,26176 € |



