
TPA6011A4PWPR | |
|---|---|
DigiKey Part Number | 296-12678-2-ND - Tape & Reel (TR) 296-12678-1-ND - Cut Tape (CT) 296-12678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6011A4PWPR |
Description | IC AMP CLASS AB STER 3W 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6011A4PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 3W x 2 @ 3Ohm | |
Voltage - Supply | 4V ~ 5.5V | |
Features | Depop, Differential Inputs, Input Multiplexer, Mute, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-HTSSOP | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,64500 € | 26,45 € |
| 25 | 2,43120 € | 60,78 € |
| 100 | 2,19590 € | 219,59 € |
| 250 | 2,08384 € | 520,96 € |
| 500 | 2,07252 € | 1.036,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,91485 € | 3.829,70 € |
| 4.000 | 1,87719 € | 7.508,76 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |


