



TPA6010A4EVM | |
|---|---|
DigiKey Part Number | 296-10840-ND |
Manufacturer | |
Manufacturer Product Number | TPA6010A4EVM |
Description | EVAL BOARD FOR TPA6010A4 |
Customer Reference | |
Detailed Description | TPA6010A4 - 2-Channel (Stereo) with Stereo Headphones Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 2.7W x 2 @ 3Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Utilized IC / Part | TPA6010A4 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,60000 € | 50,60 € |
| Unit Price without VAT: | 50,60000 € |
|---|---|
| Unit Price with VAT: | 60,21400 € |


