
TPA5052RSAT | |
|---|---|
DigiKey Part Number | 296-TPA5052RSATTR-ND - Tape & Reel (TR) 296-TPA5052RSATCT-ND - Cut Tape (CT) 296-TPA5052RSATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA5052RSAT |
Description | IC AUDIO SIGNAL PROCESSOR 1-CH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA5052RSAT Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Specifications Delay |
Part Status Active | Mounting Type Surface Mount |
Function Audio Signal Processor | Package / Case 16-VQFN Exposed Pad |
Applications Signal Mixing | Supplier Device Package 16-QFN (4x4) |
Number of Channels 1 | Base Product Number |
Interface I2S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 € | 8,95 € |
| 10 | 6,98700 € | 69,87 € |
| 25 | 6,49640 € | 162,41 € |
| 100 | 5,95690 € | 595,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,91184 € | 1.477,96 € |
| Unit Price without VAT: | 8,95000 € |
|---|---|
| Unit Price with VAT: | 10,65050 € |


