
TPA5052RSAR | |
|---|---|
DigiKey Part Number | 296-20712-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA5052RSAR |
Description | IC AUDIO SIGNAL PROCESSOR 1-CH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA5052RSAR Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Specifications Delay |
Part Status Active | Mounting Type Surface Mount |
Function Audio Signal Processor | Package / Case 16-VQFN Exposed Pad |
Applications Signal Mixing | Supplier Device Package 16-QFN (4x4) |
Number of Channels 1 | Base Product Number |
Interface I2S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,92633 € | 14.778,99 € |
| Unit Price without VAT: | 4,92633 € |
|---|---|
| Unit Price with VAT: | 5,86233 € |


