
TPA5051RSAR | |
|---|---|
DigiKey Part Number | 296-20711-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA5051RSAR |
Description | IC AUDIO SIGNAL PROCESSOR 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA5051RSAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Signal Mixing | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | Delay | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,86520 € | 11.595,60 € |
| Unit Price without VAT: | 3,86520 € |
|---|---|
| Unit Price with VAT: | 4,59959 € |


