
TPA4861DR | |
|---|---|
DigiKey Part Number | 296-7014-2-ND - Tape & Reel (TR) 296-7014-1-ND - Cut Tape (CT) 296-7014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA4861DR |
Description | IC AMP CLASS AB MONO 1.1W 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA4861DR Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Features Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-SOIC |
Output Type 1-Channel (Mono) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Max Output Power x Channels @ Load 1.1W x 1 @ 8Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4818MX/NOPB | Texas Instruments | 710 | LM4818MX/NOPBCT-ND | 0,77000 € | Similar |
| LM4819MX/NOPB | Texas Instruments | 472 | LM4819MX/NOPBCT-ND | 0,96000 € | Similar |
| LM4861M/NOPB | Texas Instruments | 323 | LM4861M/NOPB-ND | 1,54000 € | Similar |
| LM4861MX | Texas Instruments | 6.562 | LM4861MXCT-ND | 1,41000 € | Similar |
| NCS2211DR2G | onsemi | 6.271 | NCS2211DR2GOSCT-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,59900 € | 15,99 € |
| 25 | 1,46000 € | 36,50 € |
| 100 | 1,30830 € | 130,83 € |
| 250 | 1,23576 € | 308,94 € |
| 500 | 1,20412 € | 602,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,11812 € | 2.795,30 € |
| 5.000 | 1,09525 € | 5.476,25 € |
| 7.500 | 1,08379 € | 8.128,43 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |



