Similar
Similar

TPA4860DRG4 | |
|---|---|
DigiKey Part Number | TPA4860DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA4860DRG4 |
Description | IC AMP CLASS AB MONO 1.1W 16SOIC |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA4860DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.1W x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89012 € | 2.225,30 € |
| 5.000 | 0,87119 € | 4.355,95 € |
| 7.500 | 0,86171 € | 6.462,82 € |
| Unit Price without VAT: | 0,89012 € |
|---|---|
| Unit Price with VAT: | 1,05924 € |


