
TPA4411YZHR | |
|---|---|
DigiKey Part Number | 296-TPA4411YZHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA4411YZHR |
Description | IC AMP AB STEREO 100MW 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-DSBGA (2.24x2.16) |
Datasheet | Datasheet |
EDA/CAD Models | TPA4411YZHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 100mW x 2 @ 16Ohm | |
Voltage - Supply | 1.8V ~ 4.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 16-DSBGA (2.24x2.16) | |
Package / Case | 16-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68866 € | 2.065,98 € |
| 6.000 | 0,67400 € | 4.044,00 € |
| 9.000 | 0,66666 € | 5.999,94 € |
| Unit Price without VAT: | 0,68866 € |
|---|---|
| Unit Price with VAT: | 0,81951 € |


