
TPA4411MRTJR | |
|---|---|
DigiKey Part Number | 296-26885-2-ND - Tape & Reel (TR) 296-26885-1-ND - Cut Tape (CT) 296-26885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA4411MRTJR |
Description | IC AMP CLASS AB STER 100MW 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA4411MRTJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 100mW x 2 @ 16Ohm | |
Voltage - Supply | 1.8V ~ 4.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64075 € | 1.922,25 € |
| 6.000 | 0,62693 € | 3.761,58 € |
| 9.000 | 0,62002 € | 5.580,18 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |


