Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3250D2DDW

DigiKey Part Number
TPA3250D2DDW-ND
Manufacturer
Manufacturer Product Number
TPA3250D2DDW
Description
IC AMP CLSS D STER 130W 44HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA3250D2DDW Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
12V ~ 36V
Manufacturer
Texas Instruments
Features
Depop, Short-Circuit Protection
Series
Mounting Type
Surface Mount
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Supplier Device Package
44-HTSSOP
Type
Class D
Package / Case
44-PowerTSSOP (0.240", 6.10mm Width)
Output Type
2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
130W x 2 @ 4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1754,71000 €824,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,71000 €
Unit Price with VAT:5,60490 €