
TPA3245DDVR | |
|---|---|
DigiKey Part Number | 296-45101-2-ND - Tape & Reel (TR) 296-45101-1-ND - Cut Tape (CT) 296-45101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3245DDVR |
Description | IC AMP CLSS D STER 115W 44HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3245DDVR Models |
Category | Voltage - Supply 12V ~ 30V |
Manufacturer Texas Instruments | Features Depop, Short-Circuit and Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Supplier Device Package 44-HTSSOP |
Type Class D | Package / Case 44-PowerTSSOP (0.244", 6.20mm Width) |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 115W x 2 @ 2Ohm, 230W x 1 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 3,84500 € | 38,45 € |
| 25 | 3,55000 € | 88,75 € |
| 100 | 3,22620 € | 322,62 € |
| 250 | 3,09992 € | 774,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,83899 € | 5.677,98 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 5,97380 € |


