Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3221DDVR

DigiKey Part Number
296-50495-2-ND - Tape & Reel (TR)
296-50495-1-ND - Cut Tape (CT)
296-50495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA3221DDVR
Description
IC AMP D MONO/STER 155W 44HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA3221DDVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
7V ~ 32V
Manufacturer
Texas Instruments
Features
Short-Circuit and Thermal Protection, Standby
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
44-HTSSOP
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Package / Case
44-PowerTSSOP (0.244", 6.20mm Width)
Max Output Power x Channels @ Load
155W x 1 @ 3Ohm; 112W x 2 @ 2Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,98000 €3,98 €
103,02100 €30,21 €
252,78120 €69,53 €
1002,51780 €251,78 €
2502,39220 €598,05 €
5002,39212 €1.196,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,20291 €4.405,82 €
Manufacturers Standard Package
Unit Price without VAT:3,98000 €
Unit Price with VAT:4,73620 €