
TPA321EVM | |
|---|---|
DigiKey Part Number | 296-12306-ND |
Manufacturer | |
Manufacturer Product Number | TPA321EVM |
Description | EVAL BOARD FOR TPA321 |
Customer Reference | |
Detailed Description | TPA321 - 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 700mW x 1 @ 8Ohm |
Manufacturer Texas Instruments | Voltage - Supply 2.5V ~ 5.5V |
Packaging Bulk | Utilized IC / Part TPA321 |
Part Status Obsolete | Contents Board(s) |
Amplifier Type Class AB | Base Product Number |
Output Type 1-Channel (Mono) |



