
TPA321DR | |
|---|---|
DigiKey Part Number | 296-46365-2-ND - Tape & Reel (TR) 296-46365-1-ND - Cut Tape (CT) 296-46365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA321DR |
Description | IC AMP CLASS AB MONO 700MW 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA321DR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-SOIC |
Output Type 1-Channel (Mono) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Max Output Power x Channels @ Load 700mW x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78200 € | 7,82 € |
| 25 | 0,70800 € | 17,70 € |
| 100 | 0,62620 € | 62,62 € |
| 250 | 0,58716 € | 146,79 € |
| 500 | 0,56362 € | 281,81 € |
| 1.000 | 0,55314 € | 553,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52384 € | 1.309,60 € |
| 5.000 | 0,51152 € | 2.557,60 € |
| 7.500 | 0,50535 € | 3.790,12 € |
| 12.500 | 0,49852 € | 6.231,50 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

