
TPA3200D1EVM | |
|---|---|
DigiKey Part Number | 296-21140-ND |
Manufacturer | |
Manufacturer Product Number | TPA3200D1EVM |
Description | EVAL BOARD FOR TPA3200D1 |
Customer Reference | |
Detailed Description | TPA3200D1 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 20W x 1 @ 8Ohm |
Manufacturer Texas Instruments | Voltage - Supply 8V ~ 18V |
Packaging Box | Utilized IC / Part TPA3200D1 |
Part Status Obsolete | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 1-Channel (Mono) |

